Vishay LVR01R0200FR36 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 2.92mm |
| Length | 10.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR01R0200FR36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.