Vishay LVR01R0300FE12 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.92mm |
| Lead Diameter | 0.508mm |
| Length | 10.85mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR01R0300FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.