Vishay LVR01R0700FE70 technical specifications.
| Body Diameter | 2.92mm |
| Body Length | 10.85mm |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.92mm |
| Lead Diameter | 0.508mm |
| Length | 10.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 70mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR01 |
| Tolerance | 1% |
| Voltage Rating | 270mV |
| DC Rated Voltage | 270mV |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR01R0700FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.