Vishay LVR028L000JS70 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 8mR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR028L000JS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.