Vishay LVR02R0100KR55 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Length | 17.15mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR02R0100KR55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.