Vishay LVR02R0150FB12 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Length | 17.15mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | LVR |
| Tolerance | 1% |
| Weight | 0.035274oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR02R0150FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.