Vishay LVR02R1000FE12 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 100mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR02R1000FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.