Vishay LVR036L700FS7021 technical specifications.
| Lead Diameter | 0.813mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.7mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR036L700FS7021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
