Vishay LVR03R0200FE73 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 250mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R0200FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.