Vishay LVR03R0300FS73 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 5.21mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | No |
| Series | LVR |
| Tolerance | 1% |
| Weight | 0.070548oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LVR03R0300FS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.