
Axial leaded, through-hole mount metal strip current sense resistor with 0.1 ohm resistance and 1% tolerance. Features 3W power dissipation, 550mV voltage rating, and a wide operating temperature range from -65°C to 275°C. Constructed with matte tin contact plating and a 0.813mm lead diameter, this moisture-resistant component is RoHS compliant and lead-free.
Vishay LVR03R1000FE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 550mV |
| DC Rated Voltage | 550mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R1000FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
