Vishay LVR056L700JB12 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 8.38mm |
| Lead Diameter | 1.02mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 6.7mR |
| RoHS Compliant | No |
| Series | LVR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR056L700JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.