Vishay LVR05R0100FE07 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Resistance | 10mR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR05R0100FE07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.