Vishay LVR05R0150FS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR05R0150FS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.