
Axial leaded metal strip current sense resistor, 5W power rating, 0.02 ohm resistance with 1% tolerance. Features a wirewound construction, 2 terminations, and a maximum operating temperature of 275°C. Includes tin, matte contact plating, 1.02mm lead diameter, and 38.1mm lead length. This RoHS compliant component is moisture resistant and designed for through-hole mounting.
Vishay LVR05R0200FE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 320mV |
| DC Rated Voltage | 320mV |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR05R0200FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.