
Axial wirewound resistor with 70mΩ resistance and 1% tolerance, rated for 5W maximum power dissipation and 590mV DC voltage. Features a moisture-resistant construction with tin-matte plated contacts and a 1.02mm lead diameter. Operates across a wide temperature range from -65°C to 275°C. Body dimensions are 8.38mm diameter by 23.5mm length.
Vishay LVR05R0700FE73 technical specifications.
| Body Diameter | 8.38mm |
| Body Length | 23.5mm |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 70mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 590mV |
| DC Rated Voltage | 590mV |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR05R0700FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.