Vishay LVR05R0800FE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Length | 0.925inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Tolerance | 1% |
| Voltage Rating | 630mV |
| DC Rated Voltage | 630mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR05R0800FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
