Vishay LVR10R0111FE03 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 9.96mm |
| Length | 46.43mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 11.1mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR10R0111FE03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.