Vishay LVR10R0250FF02 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Diameter | 9.96mm |
| Length | 46.43mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LVR10R0250FF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.