Vishay LVR10R0500FE03 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 9.96mm |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 46.43mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR10R0500FE03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.