Vishay LVR10R1500FB12 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 46.43 |
| Tolerance | 1 |
| Manufacturer Series | LVR |
| Series | LVR |
| Resistance | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay LVR10R1500FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.