Vishay M-0402K2001FBTS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.0668 |
| Tolerance | 1 |
| Package Width | 0.5588 |
| Package Height | 0.8382 |
| Resistance | 2000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M-0402K2001FBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.