Vishay M-0402K20R0FSTS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.067 |
| Tolerance | 1 |
| Package Width | 0.559 |
| Package Height | 0.546 |
| Series | M |
| Resistance | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M-0402K20R0FSTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.