Vishay M-1206K2401GBWS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 2 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 2400 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M-1206K2401GBWS to view detailed technical specifications.
No datasheet is available for this part.