Vishay M-1206K2611FSTF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 1 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M-1206K2611FSTF to view detailed technical specifications.
No datasheet is available for this part.