Vishay M-2512K3320FSTS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.1496 |
| Package Height | 0.8382 |
| Resistance | 332 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay M-2512K3320FSTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.