Vishay M-2512K6800JST1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.15 |
| Package Height | 0.61 |
| Series | M |
| Resistance | 680 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M-2512K6800JST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.