Vishay M32159B07TWA5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.18 |
| Package Width | 1.6 |
| Package Height | 0.51 |
| Resistance | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M32159B07TWA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.