Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M34C107K030BZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 8mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.307inch |
| Length | 0.835inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M34 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M34C107K030BZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.