
The M34C336K075BZSS is a surface mount tantalum capacitor with a capacitance of 33uF and a voltage rating of 75V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a nonstandard package with a lead-free termination. It is not RoHS compliant and the reach SVHC compliance is unknown.
Vishay M34C336K075BZSS technical specifications.
| Capacitance | 33uF |
| Package/Case | Nonstandard |
| Depth | 8mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.307inch |
| Lead Free | Contains Lead |
| Length | 0.835inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M34 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M34C336K075BZSS to view detailed technical specifications.
No datasheet is available for this part.