The M39003/01-2241F is a solid tantalum capacitor with a capacitance of 5.6uF and a voltage rating of 6VDC. It has a tolerance of 10% and a leakage current of 0.3. The capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-2241F technical specifications.
| Capacitance | 5.6uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2241F to view detailed technical specifications.
No datasheet is available for this part.