This 33uF tantalum capacitor has a 10VDC working voltage with a 10% tolerance, and a maximum operating temperature of 125 degrees Celsius. It features a through hole axial termination style and a failure rate of M. The capacitor is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling circuits. The TANTALEX trademark is owned by the manufacturer, Vishay.
Vishay M39003/01-2257D/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2257D/WR to view detailed technical specifications.
No datasheet is available for this part.