Vishay M39003/01-2279H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 10.72 |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 7.26 |
| Product Diameter (mm) | 3.43 |
| Number of Terminals | 2 |
| Size (mm) | 3.43 X 7.26 |
| Capacitance | 1.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2279H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.