The TANTALEX solid tantalum capacitor features a capacitance of 39uF with a voltage rating of 20VDC and a tolerance of 10%. It has a leakage current of 4 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2294A/WR technical specifications.
| Capacitance | 39uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2294A/WR to view detailed technical specifications.
No datasheet is available for this part.