The Vishay M39003/01-2296D/WR is a 47uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a through hole axial mount and a maximum operating temperature of 125 degrees Celsius. The capacitor has a leakage current of 4.5 and a minimum operating temperature of -55 degrees Celsius. It is a solid tantalum capacitor with a tradename of TANTALEX and a failure rate of M. The capacitor is suitable for use in a variety of applications where a reliable and stable capacitance is required.
Vishay M39003/01-2296D/WR technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2296D/WR to view detailed technical specifications.
No datasheet is available for this part.