Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features axial construction with a metal package, measuring 8.92mm in diameter and 19.96mm in length. Operating temperature range from -55°C to 125°C, with a dissipation factor of 8%. This component is MIL-PRF-39003 compliant and contains lead.
Vishay M39003/01-2301 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| Lead Free | Contains Lead |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.