
Solid tantalum capacitor with 6.8µF capacitance and 35V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This axial component, measuring 4.7mm in diameter and 0.474 inches in length, is designed for through-hole mounting and offers a 1% failure rate. It adheres to MIL-PRF-39003 military standards and is supplied in bulk packaging.
Vishay M39003/01-2304 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Failure Rate | 1% |
| Features | Military |
| Lead Free | Contains Lead |
| Length | 0.474inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2304 to view detailed technical specifications.
No datasheet is available for this part.
