The Vishay M39003/01-2304/WR is a solid tantalum capacitor with a capacitance of 6.8uF, a working voltage of 35VDC, and a tolerance of 10%. It has a leakage current of 1.5 and operates between -55°C and 125°C. This component is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2304/WR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2304/WR to view detailed technical specifications.
No datasheet is available for this part.