Vishay M39003/01-2306 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Depth | 7.34mm |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Failure Rate | 1% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.