Cap Tant Solid 0.033uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
Vishay M39003/01-2329B technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2329B to view detailed technical specifications.
No datasheet is available for this part.