Vishay M39003/01-2380 technical specifications.
| Capacitance | 22uF |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 85°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.