This 1uF tantalum capacitor has a maximum operating voltage of 75VDC and a tolerance of 20%. It features a through hole axial termination style and a solid tantalum construction. The capacitor is rated for operation between -55°C and 125°C. It is designed for use in a variety of applications where a compact, high-reliability capacitor is required.
Vishay M39003/01-2401B/RR technical specifications.
| Capacitance | 1uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2401B/RR to view detailed technical specifications.
No datasheet is available for this part.