This 33uF tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a leakage current of 2.5 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole axial mounting and has a failure rate of P. It is part of the TANTALEX solid tantalum capacitor series.
Vishay M39003/01-2498A technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2498A to view detailed technical specifications.
No datasheet is available for this part.