This Vishay TANTALEX solid tantalum capacitor features a capacitance of 220uF with a tolerance of 20% and a working voltage of 10VDC. It has a leakage current of 10 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2506B/WR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2506B/WR to view detailed technical specifications.
No datasheet is available for this part.