The TANTALEX Tantalum Capacitor has a capacitance of 12uF and operates at a voltage of 20VDC with a tolerance of 10%. It features a leakage current of 1.8 and is designed for through hole mounting with an axial termination style. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay M39003/01-2528/RR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2528/RR to view detailed technical specifications.
No datasheet is available for this part.