The M39003/01-2528H/HR is a 12uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low leakage current of 1.8 and operates over a temperature range of -55 to 125 degrees Celsius. This axial leaded capacitor is designed for through hole mounting and is suitable for a variety of applications.
Vishay M39003/01-2528H/HR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2528H/HR to view detailed technical specifications.
No datasheet is available for this part.