The M39003/01-2541A/TR is a 100uF tantalum capacitor with a 20VDC rating and 10% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 10. It meets the requirements of Vishay's TANTALEX trademark and has a failure rate of P.
Vishay M39003/01-2541A/TR technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2541A/TR to view detailed technical specifications.
No datasheet is available for this part.