The Vishay M39003/01-2543A/PR is a solid tantalum capacitor with a capacitance of 5.6uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 1.3. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2543A/PR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2543A/PR to view detailed technical specifications.
No datasheet is available for this part.