The M39003/01-2591B/RR is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 50VDC. It has a tolerance of 20% and a leakage current of 0.3. The capacitor is designed to operate within a temperature range of -55C to 125C and is mounted through a hole with an axial termination style.
Vishay M39003/01-2591B/RR technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2591B/RR to view detailed technical specifications.
No datasheet is available for this part.