Vishay M39003/01-2609C/PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/01-2609C/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.